• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke LS100FLEXCFB Hole punch

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With tool: Yes
  • Splitting hole: No.
  • Hydraulic actuation type: Yes
  • Mechanical actuation type: No.
  • Hole sizes ISO: 63
  • Number of towing bolts: 2
  • With case/bag: Yes
  • Hole sizes 152.4 mm
  • Hole sizes PG: 48
Product type

Hole punch

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430243 Klauke LS100FLEXCFB Hole punch

Description

LS 100 Flex Cordless Hydraulic Punch Tool, high flexibility by means of rotating head 360°, an integrated pressure sensor increases the life of the punching stamps, automatic stop increases the tool life. Bosch 18V platform

This text is machine translated.

What kind of Punches are you looking for?