• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke MK22 Assortment box (L x W x H) 600 x 220 x 65 mm No. of compartments: 18 Content 1 pc(s)

Product type
Assortment box
Compartments
18
Material
Chromium-vanadium steel
Length
600 mm
Width
220 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Assortment box

Type

MK22

Compartments

18

Material

Chromium-vanadium steel

Factory colour

Blue

Length

600 mm

Width

220 mm

Height

65 mm

Dim

(L x W x H) 600 x 220 x 65 mm

Weight

3.5 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430778 Klauke MK22 Assortment box (L x W x H) 600 x 220 x 65 mm No. of compartments: 18 Content 1 pc(s)

Description

Hammer-impact painted assortment box, 17 smaller and 1 larger empty compartment with lock and handle. For keeping 17 pair of crimp inserts and the K 22 crimping tool. Dimensions 600x220x65 mm, weight 3.5 kg.

This text is machine translated.

What kind of Assortment Cases & Boxes are you looking for?