• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke MK230L Assortment box (L x W x H) 366 x 230 x 51 mm No. of compartments: 20 Content 1 pc(s)

Product type
Assortment box
Compartments
20
Material
Chromium-vanadium steel
Length
366 mm
Width
230 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Assortment box

Type

MK230L

Compartments

20

Material

Chromium-vanadium steel

Factory colour

Blue

Length

366 mm

Width

230 mm

Height

51 mm

Dim

(L x W x H) 366 x 230 x 51 mm

Weight

2.4 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429991 Klauke MK230L Assortment box (L x W x H) 366 x 230 x 51 mm No. of compartments: 20 Content 1 pc(s)

Description

Hammer-impact painted assortment box, 19 smaller and 1 larger empty compartment with lock and handle. For storage of K 10 or K 82 pressing tools. Dimensions 366 x 230x51 mm, weight 2.4 kg.

This text is machine translated.

What kind of Assortment Cases & Boxes are you looking for?