Pressing time: 3 to 5 seconds (depending on the press section)
Number of presses: Approximately 300 at 150 mm² Cu DIN
Cutting area diameter (max.) 40 mm
Number of cuts: Approx. 110 at 4 x 70 mm² NYY
Punching capacity: Up to Ø 64 mm round, up to 92 x 92 mm square
Operating pressure (max.): 700 bar
Product type
All-purpose pliers
Manufacturer part #
PK60UNV
Length
350 mm
Weight
2.4 kg
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3430860 Klauke PK60UNV PK60UNV All-purpose pliers
Description
One head for pressing, cutting and punching - one tool for all cases. Ideal for installation work, as all common work can be done with just one tool. For connection to hydraulic pumps with 700 bar operating pressure for optimum press, cutting and hole punching results. Universal head with quick coupling, can be rotated 360° in the zero-pressure state, hinged. For various cutting inserts for aluminum and copper conductors with and without armoring as well as Al/St-ropes (ACSR), the insert for punching DIN rails and for adapters for press inserts of the Klauke series 5, 18 and 22.
This text is machine translated.
Scope of delivery
Carrying case (TT2)
Description
One head for pressing, cutting and punching - one tool for all cases. Ideal for installation work, as all common work can be done with just one tool. For connection to hydraulic pumps with 700 bar operating pressure for optimum press, cutting and hole punching results. Universal head with quick coupling, can be rotated 360° in the zero-pressure state, hinged. For various cutting inserts for aluminum and copper conductors with and without armoring as well as Al/St-ropes (ACSR), the insert for punching DIN rails and for adapters for press inserts of the Klauke series 5, 18 and 22.