• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke SB501 SB501 Insert 0.1 up to 4 mm² Suitable for brand (pliers) Klauke

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Press form: Four-punch press
Product type

Insert

Manufacturer part #

SB501

Crimp area AWG

26 up to 11 awg

Crimp area (min.)

0.1 mm²

Crimp area (max.)

4 mm²

Crimp area AWG (min.)

11 awg

Crimp area AWG (max.)

26 awg

Suitable for

Klauke

Crimp area

0.1 up to 4 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430676 Klauke SB501 SB501 Insert 0.1 up to 4 mm² Suitable for brand (pliers) Klauke

Description

Suitable for twisted round plug, sockets.

This text is machine translated.