• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke SDG45 SDG45 Cutting head 45 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutting force 60 kN
  • Operating pressure (max.): 700 bar
Product type

Cutting head

Manufacturer part #

SDG45

Length

340 mm

Wire hardness diameter (max.)

45 mm

Weight

3.8 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430069 Klauke SDG45 SDG45 Cutting head 45 mm

Description

High cutting strength for cutting copper and aluminum cables with armoring and with Al/St-ropes (ACSR). Also suitable for aluminum, copper and steel round materials. Extremely robust design and low weight. Closed head with bolt lock, can be folded up. Cutting head with quick coupling, rotatable 360° in a pressure-free condition. For connection to hydraulic pumps with 700 bar operating pressure for optimum cutting results.

This text is machine translated.

Scope of delivery

  • Carrying case (TT2)

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.