• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke SDG55 SDG55 Cutting head 55 mm 625 mm²

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutting force 120 kN
  • Operating pressure (max.): 700 bar
  • Suitable for solid conductors: Yes
  • Suitable for multi-wire conductors: Yes
  • Suitable for fine-wire conductors: Yes
  • Insulated: No.
  • Cutter jaws can be changed: No.
  • With stripping function: No.
  • Protective insulation 1000 V: No.
  • With impact protection: No.
  • VDE tested: No.
Product type

Cutting head

Manufacturer part #

SDG55

Length

380 mm

Wire hardness diameter (max.)

55 mm

Wire hardness cross section (max.)

625 mm²

Weight

5.6 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429950 Klauke SDG55 SDG55 Cutting head 55 mm 625 mm²

Description

High cutting strength for cutting copper and aluminum cables with armoring and with Al/St-ropes (ACSR). Also suitable for aluminum, copper and steel round materials. 120 kN cutting force for maximum power. Closed cutting head with bolt lock, can be folded up. Rotates 360° in zero pressure. With quick coupling For connecting to hydraulic pumps with a working pressure of 700 bar. Ergonomic handling through handle.

This text is machine translated.

Scope of delivery

  • Carrying case (TT2)

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.