• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke SDK120 SDK120 Cutting head Suitable for (cable stripping) Steel-reinforced cables 120 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cutting head

Manufacturer part #

SDK120

Suitable for

Steel-reinforced cables

Wire hardness diameter (max.)

120 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430084 Klauke SDK120 SDK120 Cutting head Suitable for (cable stripping) Steel-reinforced cables 120 mm

Description

For cutting copper and aluminum cables with light steel reinforcement (cable type-dependent). Extremely large cutting range up to diameter 120 mm. Also for fine-stranded cables. Extremely light and short design. Safe work for high ground stability with double grip. Open cutting head with quick coupling, can be rotated 360° in the zero-pressure state. High floor stability with double grip. For connection to hydraulic drive units with operating pressure of 700 bar for optimum cutting results.

This text is machine translated.

Scope of delivery

  • Carrying Case (TT4)

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.