• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke SK65L Assortment box (L x W x H) 400 x 250 x 50 mm No. of compartments: 13 Content 1 pc(s)

Product type
Assortment box
Compartments
13
Material
Chromium-vanadium steel
Length
400 mm
Width
250 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Assortment box

Type

SK65L

Compartments

13

Material

Chromium-vanadium steel

Factory colour

Blue

Length

400 mm

Width

250 mm

Height

50 mm

Dim

(L x W x H) 400 x 250 x 50 mm

Weight

2.3 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430397 Klauke SK65L Assortment box (L x W x H) 400 x 250 x 50 mm No. of compartments: 13 Content 1 pc(s)

Description

Hammer-impact painted assortment box, 12 smaller and 1 larger empty compartment with lock and handle. For storage of K 05, K 05 BC, K 35/4 press tools. Dimensions 400x250x50 mm, weight 2.3 kg.

This text is machine translated.

What kind of Assortment Cases & Boxes are you looking for?