• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke VDE Socket wrench Blade length: 125 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protective insulation 1000 V: Yes
  • Insulated: Yes
  • Design: Round
  • Handle design: 2 components
  • Handle material: Plastic
  • Surface treatment Blade: Sandblasted
  • With roll protection: Yes
  • Cap rotatable: No
  • Continuous blade: No.
  • With hole: No.
Product type

Socket wrench

Range of use

VDE

Blade length

125 mm

Length

125 mm

Blade type

Round

Material

Plastic

Material properties

sandblasted

Downforce

Hex head

Screwdriver features

insulated

Size

8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429850 Klauke VDE Socket wrench Blade length: 125 mm

Description

VDE screwdriver for hexagon screws, ergonomic 2-component handle for high torque and best working comfort, suitable for hexagon socket screws, blade length 125mm, cross-hole in the handle, grip head with unreeling protection, Impact resistant hard core

This text is machine translated.