
Number (Package size 5 pc(s))
Total (€ 38.00 / piece)
€ 189.99
incl. VAT
14-day return policy included
Highlights & Details
Klingspor 10006 N/A Diameter 165 mm 5 pc(s)
- Wood core with locating bore of Ø 13 mm for a quick assembly
- Can be used without clamping cover SMD 612
- It is possible to enlarge the mounting hole without any great effort
Technical specifications
- Primary applications: Paint/varnish/filler, wood, plastic, metal universal
- Usage: Grinding stand|Flexible shaft
- Binding: Synthetic resin
- Grain type: Corundum
- Top speed 50 m/s.
- Maximum speed 5800 rpm
- Kern: Wood core
- Hole diameter 13 mm
- Diameter of cover 80.5 mm
- Product type
Abrasive flap wheel
- Grit size
120
- Dim
(Ø) 165 mm
- Content
5 pc(s)
- Material
Corundum
- Width
25 mm
- (Ø)
165 mm
Documents & Downloads
Datasheet
Datasheet 3529324 Klingspor 10006 Klingspor 10006 N/A Diameter 165 mm 5 pc(s) Diameter 165 mm 5 pc(s)
User & Safety Instructions
User & Safety Instructions 3529324 Klingspor 10006 Klingspor 10006 N/A Diameter 165 mm 5 pc(s) Diameter 165 mm 5 pc(s)
Information
Information 3529324 Klingspor 10006 Klingspor 10006 N/A Diameter 165 mm 5 pc(s) Diameter 165 mm 5 pc(s)
Description
Sanding mop with straight fins for fine cutting of surfaces. The fan-shaped, radially arranged louvers adapt to the contour of the workpiece. Profiled lamellae are available on request.
This text is machine translated.
This text is machine translated.

































