• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sievert 361008 Grinding disc truing tool 3610 Diameter 36 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Number of toothed discs: 3
  • Roll width over the Teeth: 12 mm
  • Roller width above the center: 21 mm
  • roll diameter: 36 mm
  • Shaft diameter: 8 mm
  • Grinding discs diameter 200 mm
  • Max Truing width: 38 mm Max
  • Roll Speed: 30 m/s
Shank Ø

8 mm

Dim

(Ø x L) 36 mm x 285 mm

Content

1 pc(s)

Material

High-grade steel

Material properties

tempered

Width

21 mm

Length

285 mm

(Ø)

36 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1607916 Sievert 361008 Grinding disc truing tool 3610 Diameter 36 mm 1 pc(s)

Description

Grinding roller consists of: quality steel plates with U-shaped teeth made from a single piece of pressed. A special hard program brings the teeth on an exact degree of hardness. This guarantees a minimum wear during the sharp and dressing. By corrugated support washers between the toothed lock washers receives the tooth roll stability and strength. The interchangeable roller can be used until the teeth completely worn. The dresser has a nipple for pressure lubrication, essential for high rotational speeds and a long service life of rolls. A stable grip made of wood makes-resistant, comfortable and ambidextrous grabs. Support nose to facilitate the uniform applying the role to the grinding wheel. You also simplify the lateral movements to the entire width of the grinding wheel to. A protective plate prevents the spraying of sparks against face and hands.

Hints

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)