
Number (Package size 10 pc(s))
Total (€ 54.50 / piece)
€ 545.00
incl. VAT
14-day return policy included
Highlights & Details
Klingspor 10187 N/A Diameter 165 mm 10 pc(s)
- Folding grinding wheel made of folded corundum disc strips makes possible a simple treatment of joints, grooves, grooves
- Very deep immersion
Technical specifications
- Main application area: Metal universal
- Possible application range: Wood, color/paint/filler, plastic
- Usage: Straight grinder|Grinding support|Flexible shaft
- Binding: Synthetic resin
- Grain type: Corundum
- Top speed 50 m/s.
- Maximum speed 5800 rpm
- Hole diameter 14 mm
- Design: Single-row
- Product type
Abrasive flap wheel
- Grit size
40
- Dim
(Ø) 165 mm
- Content
10 pc(s)
- Material
Corundum
- (Ø)
165 mm
Documents & Downloads
Datasheet
Datasheet 3529343 Klingspor 10187 Klingspor 10187 N/A Diameter 165 mm 10 pc(s) Diameter 165 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3529343 Klingspor 10187 Klingspor 10187 N/A Diameter 165 mm 10 pc(s) Diameter 165 mm 10 pc(s)
Information
Information 3529343 Klingspor 10187 Klingspor 10187 N/A Diameter 165 mm 10 pc(s) Diameter 165 mm 10 pc(s)
Description
Folding mop with narrow working width for machining grooves, grooves, joints and grooves on hand-held and stationary machines with high immersion depth.
This text is machine translated.
This text is machine translated.
































