
Number (Package size 18 pc(s))
Total (€ 6.94 / piece)
€ 124.99
incl. VAT
Only 1 Set(s) available
Highlights & Details
Klingspor 13801 N/A 18 pc(s)
- Multipurpose hand sanding block for finishing and cleaning
- Can be used on many materials
- Cleaning performance is significantly improved thanks to the use of auxiliary materials
- Elastic structure for soft grinding
- Can be used up to full wear
Technical specifications
- Main fields of application: Paint/paint, glass/stone, wood, plastic, leather, Universal metal
- Usage: Hand block
- Binding: Plastic
- Grain type SiC
- Product type
Sanding block
- Grit size
60
- Dim
(L x W x H) 50 x 80 x 20 mm
- Content
18 pc(s)
- Material
SiC
- Width
80 mm
- Height
20 mm
- Length
50 mm
Documents & Downloads
Datasheet
Datasheet 3531065 Klingspor 13801 Klingspor 13801 N/A 18 pc(s) 18 pc(s)
User & Safety Instructions
User & Safety Instructions 3531065 Klingspor 13801 Klingspor 13801 N/A 18 pc(s) 18 pc(s)
Information
Information 3531065 Klingspor 13801 Klingspor 13801 N/A 18 pc(s) 18 pc(s)
Description
The proven SFK 655 hand block is a universally used abrasive for finishing and cleaning. It cleans, smooths and matte metal, leather, glass, stone, color, Paint, plastic and wood equally. Klingspor offers the practical tool for hand grinding in three shapes: Single, 18 pieces of a grain in a packing or as a hand block set with three different grains (3 x 6 pieces) in the sales display.
This text is machine translated.
This text is machine translated.






























