
Number (Package size 2 pc(s))
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
14-day return policy included
Highlights & Details
Klingspor 14826 N/A Diameter 155 mm 2 pc(s)
- Ensures smooth running and safe assembly on the machine
Technical specifications
- Hole diameter 20 mm
- Product type
Chuck
- Dim
(Ø x L) 155 mm x 155 mm
- Content
2 pc(s)
- Width
155 mm
- Length
155 mm
- (Ø)
155 mm
Documents & Downloads
Datasheet
Datasheet 3529338 Klingspor 14826 Klingspor 14826 N/A Diameter 155 mm 2 pc(s) Diameter 155 mm 2 pc(s)
User & Safety Instructions
User & Safety Instructions 3529338 Klingspor 14826 Klingspor 14826 N/A Diameter 155 mm 2 pc(s) Diameter 155 mm 2 pc(s)
Information
Information 3529338 Klingspor 14826 Klingspor 14826 N/A Diameter 155 mm 2 pc(s) Diameter 155 mm 2 pc(s)
Description
Clamp cover suitable for SM 611, MM 650, NFW 600 and NCW 600.
This text is machine translated.
This text is machine translated.


























