• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 14841 ST 358 FI-support plate, 235 mm thread M 14 Diameter 235 mm

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ST 358 FI-support plate, 235 mm thread M 14

  • Medium-hard support plate enables a good adaptation to the work piece
  • Can be used universally, especially for surface and fine grinding (from grain size 50 and finer)
  • High temperature capacity
  • A black and white illustration of a hand-held power angle grinder, showing a disc and side handle, commonly used for cutting or grinding.

Technical specifications

  • Usage: Angle grinder
  • Top speed 80 m/s.
  • Maximum speed 6600 rpm
  • Mounting: Thread M 14
Product type

Disc mount

(Ø)

235 mm

Thread size

M14

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3528470 Klingspor 14841 ST 358 FI-support plate, 235 mm thread M 14 Diameter 235 mm

Information

Information 3528470 Klingspor 14841 ST 358 FI-support plate, 235 mm thread M 14 Diameter 235 mm

Description

Sanding plate with clamping nut for grinding discs; softer than the supporting disc ST 358 A, thus suitable for surface grinding.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)