
Number (Package size 10 pc(s))
Total (€ 3.80 / piece)
€ 37.99
incl. VAT
14-day return policy included
Highlights & Details
Klingspor 253621 N/A Diameter 40 mm 10 pc(s)
- Cooler grind through multi-binding
- Increased ablation efficiency on stainless steel
Technical specifications
- Main application area: Stainless steel
- Type of use: Straight grinder|Drill|Flexible shaft
- Binding: Synthetic resin
- Top speed 40 m/s.
- Maximum speed 19000 rpm
- Product type
Flap wheel shaft
- Grit size
80
- Shank Ø
6 mm
- Dim
(Ø) 40 mm
- Content
10 pc(s)
- Material
Corundum
- Width
20 mm
- (Ø)
40 mm
Documents & Downloads
Datasheet
Datasheet 3529547 Klingspor 253621 Klingspor 253621 N/A Diameter 40 mm 10 pc(s) Diameter 40 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3529547 Klingspor 253621 Klingspor 253621 N/A Diameter 40 mm 10 pc(s) Diameter 40 mm 10 pc(s)
Information
Information 3529547 Klingspor 253621 Klingspor 253621 N/A Diameter 40 mm 10 pc(s) Diameter 40 mm 10 pc(s)
Description
Sanding mop with shaft and multi-binding for hand-held machines for machining profiled work pieces, inner surfaces, narrow and hard to reach places. Particularly suitable for radial, cool sanding with no startup colors of stainless steel.
This text is machine translated.
This text is machine translated.




































