• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 259043 Coarse cleaning disc NCD 200 Ø115xmm Drilling 22.23mm 115 mm 5 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 14.80 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Polishing disc

(Ø)

115 mm

Material suitability

Aluminium

Stainless steel

Steel

Content

5 pc(s)

Bore Ø

22.23 mm

UKCA

yes

Description

straight · Special SiC cleaning fleece for removing tarnish colors, cleaning surfaces · No addition due to open structure · Hole 22.23 mm Ø Other technical features: · Hole: 22.23mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)