
Number (Package size 2 pc(s))
Total (€ 37.00 / piece)
€ 73.99
incl. VAT
14-day return policy included
Highlights & Details
Klingspor 262630 N/A Diameter 180 mm 2 pc(s)
- The long-slit sanding disc makes it ideal for highly profiled work pieces
- Use on hand-held machines
- Fine surface image
Technical specifications
- Primary applications: Paint/varnish/filler, wood, metal universal
- Possible application area: Plastic
- Type of use: Drill|Straight grinder|Flexible shaft
- Binding: Synthetic resin
- Grain type: Corundum
- Top speed 40 m/s.
- Maximum speed 4200 rpm
- Product type
Abrasive flap wheel
- Grit size
80
- Shank Ø
6 mm
- Dim
(Ø) 180 mm
- Content
2 pc(s)
- Material
Corundum
- Width
25 mm
- (Ø)
180 mm
Documents & Downloads
Datasheet
Datasheet 3529349 Klingspor 262630 Klingspor 262630 N/A Diameter 180 mm 2 pc(s) Diameter 180 mm 2 pc(s)
User & Safety Instructions
User & Safety Instructions 3529349 Klingspor 262630 Klingspor 262630 N/A Diameter 180 mm 2 pc(s) Diameter 180 mm 2 pc(s)
Information
Information 3529349 Klingspor 262630 Klingspor 262630 N/A Diameter 180 mm 2 pc(s) Diameter 180 mm 2 pc(s)
Description
Sanding mop with clamping shaft and highly flexible, longitudinal slit blades specially designed for machining heavily profiled parts on hand-held machines.
This text is machine translated.
This text is machine translated.
































