• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 321512 SMT 324 grinding disc, 125 x 22.23 mm, curved grain size 60 125 mm 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMT 324 grinding disc, 125 x 22.23 mm, curved grain size 60

  • Universal product for cutting edges and surfaces on steel and stainless steel
  • Good removal service on angle grinders of all power classes
  • No glazing, even with low pressing pressure

Technical specifications

Product type

Abrasive pad

(Ø)

125 mm

Grit size

60

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 3730421 Klingspor 321512 SMT 324 grinding disc, 125 x 22.23 mm, curved grain size 60 125 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3730421 Klingspor 321512 SMT 324 grinding disc, 125 x 22.23 mm, curved grain size 60 125 mm 10 pc(s)

Description

The Klingspor grinding wheels SMT 324 Extra is a versatile tool for grinding steel and stainless steel. The universal product is suitable for both edge machining and surface machining and offers good removal power on angle grinders of all power classes.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)