
Number (Package size 10 pc(s))
Total (€ 7.80 / piece)
€ 77.99
incl. VAT
14-day return policy included
Highlights & Details
Klingspor 321699 N/A Diameter 180 mm 10 pc(s)
- High removal rate
- Years durability can be felt through unique lamellar inclination
Technical specifications
- Main application area: Stainless steel, steel
- Usage: Angle grinder
- Aggressivity: Very high
- Design: Convex 6°
- Quality: Supra
- Service life: Very high
- Dish: Glass fabric
- Top speed 80 m/s.
- Maximum speed 8500 rpm
- Shape: Domed
- Hole diameter 22.23 mm
- Product type
Abrasive pad mount
- Grit size
80
- Dim
(Ø) 180 mm
- Content
10 pc(s)
- Material
Zirconium/corundum
- (Ø)
180 mm
Documents & Downloads
Datasheet
Datasheet 3529804 Klingspor 321699 Klingspor 321699 N/A Diameter 180 mm 10 pc(s) Diameter 180 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3529804 Klingspor 321699 Klingspor 321699 N/A Diameter 180 mm 10 pc(s) Diameter 180 mm 10 pc(s)
Information
Information 3529804 Klingspor 321699 Klingspor 321699 N/A Diameter 180 mm 10 pc(s) Diameter 180 mm 10 pc(s)
Description
The grinding disc SMT 626 Supra is exceptionally durable and has a very uniform sanding. This is achieved by the particular inclination of the fins of 6°. The professional tool is used when working on steel and stainless steel, for example, in locksmiths and in apparatus and container construction.
This text is machine translated.
This text is machine translated.
































