
Number (Package size 10 pc(s))
Total (€ 4.00 / piece)
€ 39.99
incl. VAT
14-day return policy included
Highlights & Details
Klingspor 321703 N/A Diameter 115 mm 10 pc(s)
- Highest service life and simultaneously high removal rate
- Specially designed for rough machining in steel and stainless steel
- Best removal rate used on powerful angle grinders and increased pressure
Technical specifications
- Main application area: Stainless steel, steel
- Usage: Angle grinder
- Aggressivity: Very high
- Design: Convex 6°
- Quality: Special
- Service life: Highest
- Dish: Glass fabric
- Top speed 80 m/s.
- Maximum speed 13300 rpm
- Shape: Domed
- Hole diameter 22.23 mm
- Product type
Abrasive pad mount
- Grit size
40
- Dim
(Ø) 115 mm
- Content
10 pc(s)
- Material
Zirconium/corundum
- (Ø)
115 mm
Documents & Downloads
Datasheet
Datasheet 3529862 Klingspor 321703 Klingspor 321703 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3529862 Klingspor 321703 Klingspor 321703 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)
Information
Information 3529862 Klingspor 321703 Klingspor 321703 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)
Description
The Klingspor SMT 926 Special with zirconium-corundum grinding grain is the special grinding disc for the coarse grinding of stainless steel and steel. It is mainly used in edge machining. The aggressive high-performance disc combines a high surface removal rate with an excellent service life in hard continuous use.
This text is machine translated.
This text is machine translated.































