
Number (Package size 10 pc(s))
Total (€ 4.80 / piece)
€ 47.99
incl. VAT
14-day return policy included
Highlights & Details
Klingspor 321720 N/A Diameter 125 mm 10 pc(s)
- Higher grinding performance and durability
- Best removal rate used on powerful angle grinders and increased pressure
- Maximum ablation power with simultaneous long service life
Technical specifications
- Main application area: Stainless steel, steel
- Usage: Angle grinder
- Aggressivity: Highest
- Design: Convex 12°, straight
- Quality: Special
- Service life: Very high
- Plate: Glass-fiber reinforced plastic
- Top speed 80 m/s.
- Maximum speed 12250 rpm
- Shape: Domed
- Hole diameter 22.23 mm
- Product type
Abrasive pad mount
- Grit size
60
- Dim
(Ø) 125 mm
- Content
10 pc(s)
- Material
Zirconium/corundum
- (Ø)
125 mm
Documents & Downloads
Datasheet
Datasheet 3529857 Klingspor 321720 Klingspor 321720 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3529857 Klingspor 321720 Klingspor 321720 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)
Information
Information 3529857 Klingspor 321720 Klingspor 321720 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)
Description
The grinding disc SMT 925 Special with zirconium-oxide grinding grain and glass fiber reinforced plastic plate is Ideal suitable for processing stainless steel and steel. The high-performance fan sanding disc from Klingspor offers a very high ablation rate in hard continuous use and at the same time a long service life.
This text is machine translated.
This text is machine translated.






































