• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 322767 SMT 624 grinding disc, 115 x 22.23 mm, curved grain size 60 115 mm 10 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMT 624 grinding disc, 115 x 22.23 mm, curved grain size 60

  • Aggressive cutting power with Hohem grinding comfort at the same time
  • Can be used universally for demanding grinding tasks in steel and stainless steel areas
  • Best removal rate used on powerful angle grinders

Technical specifications

Product type

Abrasive pad

(Ø)

115 mm

Grit size

60

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 3730424 Klingspor 322767 SMT 624 grinding disc, 115 x 22.23 mm, curved grain size 60 115 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3730424 Klingspor 322767 SMT 624 grinding disc, 115 x 22.23 mm, curved grain size 60 115 mm 10 pc(s)

Description

The Klingspor grinding disc SMT 624 Supra is a high-performance professional tool for the industrial processing of steel and stainless steel. It offers a high removal rate and aggressive cutting power. With its curved shape the fan grinding disc Ideal is for demanding tasks like removing welding seams, grinding edges and chamfering.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)