
Number (Package size 10 pc(s))
Total (€ 6.00 / piece)
€ 59.99
incl. VAT
14-day return policy included
Highlights & Details
Klingspor 322822 N/A Diameter 180 mm 10 pc(s)
- Good machining performance on non-alloy steels
- Also suitable for non-ferrous metals
- Good removal rate on angle grinders of all power classes
Technical specifications
- Main application area: Steel, non-ferrous metals
- Possible application area: Wood
- Usage: Angle grinder
- Aggressivity: Medium
- Design: Convex 12°
- Quality: Extra
- Service life: Medium
- Dish: Glass fabric
- Top speed 80 m/s.
- Maximum speed 8500 rpm
- Shape: Domed
- Hole diameter 22.23 mm
- Product type
Abrasive pad mount
- Grit size
60
- Dim
(Ø) 180 mm
- Content
10 pc(s)
- Material
Corundum
- (Ø)
180 mm
Documents & Downloads
Datasheet
Datasheet 3529750 Klingspor 322822 Klingspor 322822 N/A Diameter 180 mm 10 pc(s) Diameter 180 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3529750 Klingspor 322822 Klingspor 322822 N/A Diameter 180 mm 10 pc(s) Diameter 180 mm 10 pc(s)
Information
Information 3529750 Klingspor 322822 Klingspor 322822 N/A Diameter 180 mm 10 pc(s) Diameter 180 mm 10 pc(s)
Description
SMT 314 Extra with long-life corundum grinding grain and arched plate is the specialist for grinding non-ferrous metals and steel. It offers good sanding results and excellent value for money.
This text is machine translated.
This text is machine translated.


































