
Number (Package size 10 pc(s))
Total (€ 4.40 / piece)
€ 43.99
incl. VAT
14-day return policy included
Highlights & Details
Klingspor 322833 N/A Diameter 125 mm 10 pc(s)
- Special product for the stainless steel processing
- Extra-cool sanding thanks to multi-binding
- Suitable for edge and surface processing
- No glazing or adding
Technical specifications
- Main application area: Stainless steel
- Usage: Angle grinder
- Aggressivity: Very high
- Design: Convex 6°, straight
- Grain type: Zirconium corundum with multi-bonding
- Quality: Supra
- Service life: High
- Dish: Glass fabric
- Top speed 80 m/s.
- Maximum speed 12250 rpm
- Shape: Domed
- Hole diameter 22.23 mm
- Product type
Abrasive pad mount
- Grit size
80
- Dim
(Ø) 125 mm
- Content
10 pc(s)
- Material
Zirconium/corundum
- (Ø)
125 mm
Documents & Downloads
Datasheet
Datasheet 3529809 Klingspor 322833 Klingspor 322833 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3529809 Klingspor 322833 Klingspor 322833 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)
Information
Information 3529809 Klingspor 322833 Klingspor 322833 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)
Description
SMT 636 Supra with self-cooling zirconium oxide grinding grain on multi-binding is Ideal for grinding stainless steel. The professional grinding disc offers especially cool sanding and high removal rate.
This text is machine translated.
This text is machine translated.































