• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 337877 Net disc Diameter 150 mm Grit size=400 50 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.12 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AT 400 grid discs, grit 400 150 mm

  • Effective and full-surface dust extraction through open grid structure
  • Dust-free grinding gives the lubricant a longer service life
  • At the same time improved health and safety at work by low levels of dust formation at the workplace
  • No dependence on existing extraction hole systems
  • Waterproof
  • Illustration of a manual can opener with a rotating cutting wheel attached to a long handle and a grip for turning the wheel.
  • An illustration of a handheld circular sander. It features a round sanding base and a handle, suggesting its use for smoothing surfaces.
  • An illustration of an angle grinder, featuring a side handle and a round cutting disc.
  • An illustration of a handheld circular sander. It features a round sanding base and a handle, suggesting its use for smoothing surfaces.
  • An illustration of an angle grinder, featuring a side handle and a round cutting disc.
  • Illustration of a manual can opener with a rotating cutting wheel attached to a long handle and a grip for turning the wheel.

Technical specifications

  • Binding: Synthetic resin
  • Grain type: Corundum
  • Base: Polyester grid
  • Punch form: Grille (discs)
  • Punch form Description: Full-surface grid structure
Product type

Net disc

(Ø)

150 mm

Compatible with (details)

Eccentric sander, long neck grinder, angle grinder

Grit size

400

Material

Polyester

Material suitability

Colour

Paint

Trowel

Gel coating

Plaster

Plasterboard

Composite materials

Wood

Timber

Content

50 pc(s)

Documents & Downloads

Datasheet

Datasheet 3529142 Klingspor 337877 Net disc Diameter 150 mm Grit size=400 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3529142 Klingspor 337877 Net disc Diameter 150 mm Grit size=400 50 pc(s)

Information

Information 3529142 Klingspor 337877 Net disc Diameter 150 mm Grit size=400 50 pc(s)

Description

Effective and full-area dust suction through the open grid structure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)