• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 353266 DZ 100 RR Reducer 30 x 25.4 x 2.5 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DZ 100 RR reducing ring, 30 x 25.4 x 2.5 mm

  • Reducing rings with interlocking for better adhesion

Technical specifications

Product type

Reducer

Content

1 pc(s)

(Ø)

30 mm

Bore Ø

25.4 mm

Thickness

2.5

Circular saw blade size

30 x 25.4 x 2.5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530341 Klingspor 353266 DZ 100 RR Reducer 30 x 25.4 x 2.5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3530341 Klingspor 353266 DZ 100 RR Reducer 30 x 25.4 x 2.5 1 pc(s)

Information

Information 3530341 Klingspor 353266 DZ 100 RR Reducer 30 x 25.4 x 2.5 1 pc(s)

Description

The reducing rings DZ 100 RR enables a secure adjustment of the cutting wheel boring at the device admission and ensure very good adhesion thanks to the teeth.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)