
Number (Package size 10 pc(s))
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
14-day return policy included
Highlights & Details
Klingspor 365150 N/A Diameter 75 mm 10 pc(s)
- Can be used universally for demanding grinding tasks in steel and stainless steel areas
- Ideal for processing hard to reach places
- High economy thanks to rapid tool changes
Technical specifications
- Main application area: Steel, stainless steel
- Usage: Flexible shaft|Straight grinder
- Aggressivity: Very high
- Design: Convex 6°
- Quality: Supra
- Service life: High
- Plate: Glass-fiber reinforced plastic
- Top speed 80 m/s.
- Maximum speed 20000 rpm
- Recording: Quick Roll Connect
- Shape: Domed
- Product type
Abrasive pad mount
- Grit size
40
- Dim
(Ø) 75 mm
- Content
10 pc(s)
- Material
Zirconium/corundum
- (Ø)
75 mm
Documents & Downloads
Datasheet
Datasheet 3529885 Klingspor 365150 Klingspor 365150 N/A Diameter 75 mm 10 pc(s) Diameter 75 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3529885 Klingspor 365150 Klingspor 365150 N/A Diameter 75 mm 10 pc(s) Diameter 75 mm 10 pc(s)
Information
Information 3529885 Klingspor 365150 Klingspor 365150 N/A Diameter 75 mm 10 pc(s) Diameter 75 mm 10 pc(s)
Description
Mini grinding disc for demanding grinding tasks in steel and stainless steel areas. Can also be used on a speed-controlled angle grinder in conjunction with adapter QCA 555.
This text is machine translated.
This text is machine translated.
































