
Number (Package size 10 pc(s))
Total (€ 4.50 / piece)
€ 44.99
incl. VAT
Only 6 Set(s) available
Highlights & Details
Klingspor 369301 N/A Diameter 125 mm 10 pc(s)
- High and fast material removal through newly developed grinding agent with self-sharpening ceramic grain
- Simple clamping through integrated M14 thread
- Very long tool life thanks to trimmable base plate
- The SMT 975 grinding mop wheel is equipped with the new EVOLUTION technology. CREVOLUTION stands for holistically optimized ceramic abrasives. Among other things, grain quantities, grain mixture and recipes are optimized for products with CREVOLUTION in such a way that the abrasives offer the maximum performance in their application area.
Technical specifications
- Main application area: Steel
- Possible application range: Stainless steel
- Usage: Angle grinder
- Aggressivity: Highest
- Design: Convex 6°
- Grain type: Ceramic corundum
- Quality: Special
- Service life: Highest
- Plate: Glass-fiber reinforced plastic
- Top speed 80 m/s.
- Maximum speed 12250 rpm
- Adapter: Thread M 14
- Shape: Domed
- Product type
Abrasive pad mount
- Grit size
40
- Dim
(Ø) 125 mm
- Content
10 pc(s)
- Material
Corundum
- (Ø)
125 mm
Documents & Downloads
Datasheet
Datasheet 3529872 Klingspor 369301 Klingspor 369301 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3529872 Klingspor 369301 Klingspor 369301 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)
Information
Information 3529872 Klingspor 369301 Klingspor 369301 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)
Description
The new ceramic grinding grain and the trimmable Plate provide for longevity. The SMT 975 has a long service life and extreme aggressiveness. The plate made of plastic can be easily trimmed, so that the still unused abrasive can be used in the inner area of the plate. The integrated M14 thread enables an efficient tool change.
This text is machine translated.
This text is machine translated.


































