• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Ink cartridge replaced Epson T0711 Compatible Pack of 2 Black E107D 1607,4021

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 8.99 / piece)
€ 17.99
-50 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

KMP Ink cartridges double pack

  • Top quality at a low price
  • Ideal for those who print a lot
  • 2 black cartridges in the set

Technical specifications

Product type

Ink cartridge

Type

Compatible

Manufacturer part #

1607,4021

Short ID

E107D

Compatible with

Epson

Replaces original item

T0711

Colour

Black

Ink volume

7 ml

Page yield

245 Sides

Packaging type

Pack of 2

Content

2 pc(s)

Supplies type

Ink

Documents & Downloads

Security datasheet

Security datasheet 914017 KMP Ink cartridge replaced Epson T0711 Compatible Pack of 2 Black E107D 1607,4021

Warranty Terms

Warranty Terms 914017 KMP Ink cartridge replaced Epson T0711 Compatible Pack of 2 Black E107D 1607,4021

Description

With that you are equipped for all cases, no matter whether you print a lot or wish to purchase an additional cartridge as a secure reserve. With the double pack you save as compared to individual purchase and much more as comapred to the original - and all this at excellent print quality!

Features

  • Content: 2 x 7.4 ml.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)