• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Ink cartridge replaced HP 305XL, 3YM62AE Compatible Black H96BX 1772,4001

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KMP Ink cartridge replaced HP 305XL, 3YM62AE Black

  • Compatible ink cartridges
  • replaced HP 305XL, 3YM62AE
  • Prints up to 480 Sides
  • Color: Black

Technical specifications

Product type

Ink cartridge

Type

Compatible

Manufacturer part #

1772,4001

Short ID

H96BX

Compatible with

HP

Replaces original item

305XL

3YM62AE

Colour

Black

Ink volume

10 ml

Page yield

480 Sides

Content

1 pc(s)

Supplies type

Ink

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585317 KMP Ink cartridge replaced HP 305XL, 3YM62AE Compatible Black H96BX 1772,4001

Description

This KMP cartridge (replaces HP 305XL - 3YM62AE) gives you high-quality inkjet prints.The ink developed by KMP especially for this series of printer cartridges is produced under strict quality guidelines only in Germany.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)