• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Ink refill replaced Brother BTD180BK Compatible Black 110 ml 1555,0001 1555,0001

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KMP replaced Brother BTD180BK Black

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Range: Black 7500 (1.0% opacity)
Product type

Ink refill

Type

Compatible

Manufacturer part #

1555,0001

Short ID

1555,0001

Compatible with

Brother

Replaces original item

BTD180BK

Colour

Black

Ink volume

110 ml

Page yield

7500 Sides

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3749833 KMP Ink refill replaced Brother BTD180BK Compatible Black 110 ml 1555,0001 1555,0001

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 302: Harmful if swallowed
  • H 312:Harmful in contact with skin
  • H 332: Harmful if inhaled
  • H 314: Causes severe skin burns and eye damage
  • H 335: May cause respiratory irritation
  • H 317: May cause an allergic skin reaction

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.