• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Toner replaced Brother TN-2420 Compatible Black 3000 Sides B-T116 1267,3000

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 68.99
-36 %
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KMP Toner replaced Brother TN-2420 Black 3000 Sides

  • 100% compatible toner cartridge for laser printers and multifunction devices
  • High-quality toner "Manufactured in Europe" for optimum printouts
  • Comparable print quality to the original and significant savings potential

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

1267,3000

Short ID

B-T116

Compatible with

Brother

Replaces original item

TN-2420

Colour

Black

Page yield

3000 Sides

Page yield (black)

3000 Sides

Content

1 pc(s)

Toner amount

80 g

Factory colour

Black

Page yield

3000 Sides

Supplies type

Toner cartridge

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2106519 KMP Toner replaced Brother TN-2420 Compatible Black 3000 Sides B-T116 1267,3000

Warranty Terms

Warranty Terms 2106519 KMP Toner replaced Brother TN-2420 Compatible Black 3000 Sides B-T116 1267,3000

Description

Whether ink cartridges, toners, colour tapes, thermo-transfer tapes or paper – the compatible products from KMP offer the highest possible quality – see for yourself!

Why KMP?
The inks and toners from KMP fit perfectly, are at least as colorful and shine with an unbeatable price advantage over the inks and toners of the original manufacturers. Choose KMP with a clear conscience!
We do not want to compromise on quality and performance. Recycling is also a central component of our company philosophy. Toner modules are very robust and ideally suited for this purpose. We clean them, replace wearing parts with new quality components and equip them with high-quality toner – for results as with the original, whether Brother, Canon, Epson, HP, Kyocera, Lexmark, Samsung and many more.

Manufactured in Europe: Flexible manufacturing
All KMP products are manufactured in Europe. We want to react quickly to the demands of the market. In our Czech plant we have therefore created the possibilities for the production and storage of up to 100,000 toner modules per month. Production in Europe also ensures high product quality.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)