• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Toner replaced Canon, HP HP 203X (CF540X) Compatible Black 3200 Sides H-T246BX 2549,3000

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

2549,3000

Short ID

H-T246BX

Compatible with

Canon

HP

Replaces original item

HP 203X (CF540X)

Colour

Black

Page yield

3200 Sides

Page yield (black)

3200 Sides

Content

1 pc(s)

Toner amount

70 g

Factory colour

Black

Page yield

3200 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368360 KMP Toner replaced Canon, HP HP 203X (CF540X) Compatible Black 3200 Sides H-T246BX 2549,3000

Description

Features

  • Black 3200 pages according to (ISO/IEC 19798)
  • This text is machine translated.

Scope of delivery

  • 1x Black toner cartridge

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)