• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Toner replaced HP 12A Black 2000 Sides Compatible Toner cartridge

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KMP Toner cartridge replaced HP 12A Black 2000 Sides

  • Compatible toner cartridge for mono laser printers and multifunction devices
  • Benefit from comparable print quality to the original and clear savings potential

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

1114,0000-2

Compatible with

HP

Replaces original item

12A

Colour

Black

Page yield

2000 Sides

Page yield (black)

2000 Sides

Content

1 pc(s)

Supplies type

Toner cartridge

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1953835 KMP Toner replaced HP 12A Black 2000 Sides Compatible Toner cartridge

Description

Benefit from high-quality print results with comparable print quality with compatible consumables as with the original. And with a clear price advantage.

The products are manufactured in Europe, ensuring high availability and product quality.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.