• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Toner replaced HP 149A (W1490A) Compatible Black 2900 Sides 2566,0080 2566,0080

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Contains chip: No.
  • Range black 2900 (ISO/IEC 19752)
Product type

Toner

Type

Compatible

Manufacturer part #

2566,0080

Short ID

2566,0080

Compatible with

HP

Replaces original item

149A (W1490A)

Colour

Black

Page yield

2900 Sides

Content

1 pc(s)

Toner amount

115 g

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3749820 KMP Toner replaced HP 149A (W1490A) Compatible Black 2900 Sides 2566,0080 2566,0080

Description

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)