• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Toner replaced HP 59 (CF259A) Compatible Black 3000 Sides H-T261A SP432410

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

SP432410

Short ID

H-T261A

Compatible with

HP

Replaces original item

59 (CF259A)

Colour

Black

Page yield

3000 Sides

Page yield (black)

3000 Sides

Content

1 pc(s)

Toner amount

130 g

Factory colour

Black

Page yield

3000 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585331 KMP Toner replaced HP 59 (CF259A) Compatible Black 3000 Sides H-T261A SP432410

Information

Information 2585331 KMP Toner replaced HP 59 (CF259A) Compatible Black 3000 Sides H-T261A SP432410

Description

This toner cartridge ensures total reliability and consistently high print quality throughout its life. The print image of the cartridge is characterized by optimal coverage and excellent toner adhesion. The toner used does not pose a health hazard.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)