• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Toner replaced Lexmark 502, 50F2000 Compatible Black 2000 Sides L-T47 1396,0000

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KMP Toner replaced Lexmark 502, 50F2000 Black 2000 Sides

  • 100% compatible toner cartridge for laser printers and multifunction devices
  • High-quality toner "Manufactured in Europe" for optimum printouts
  • Comparable print quality to the original and significant savings potential

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

1396,0000

Short ID

L-T47

Compatible with

Lexmark

Replaces original item

502

50F2000

Colour

Black

Page yield

2000 Sides

Page yield (black)

2000 Sides

Content

1 pc(s)

Toner amount

65 g

Factory colour

Black

Page yield

2000 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1209033 KMP Toner replaced Lexmark 502, 50F2000 Compatible Black 2000 Sides L-T47 1396,0000

Warranty Terms

Warranty Terms 1209033 KMP Toner replaced Lexmark 502, 50F2000 Compatible Black 2000 Sides L-T47 1396,0000

Description

Whether ink cartridges, toners, colour tapes, thermo-transfer tapes or paper – the compatible products from KMP offer the highest possible quality – see for yourself!

Why KMP?
KMP inks and toners are perfect, are at least as colorful and shine with an unbeatable price advantage over the inks and toners of the original manufacturers. Choose KMP with a clear conscience!
We do not want to compromise on quality and performance. Recycling is also a central component of our company philosophy. Toner modules are very robust and ideally suited for this purpose. We clean them, replace wear parts with new quality components and equip them with high-quality toner – for results as with the original, whether brother, Canon, Epson, HP, Kyocera, Lexmark, Samsung and many more.

Manufactured in Europe: Flexible manufacturing
All KMP products are manufactured in Europe. We want to react quickly to the demands of the market. In our Czech plant we have therefore created the possibilities for the production and storage of up to 100,000 toner modules per month. Production in Europe also ensures high product quality.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)