• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Toner replaced Lexmark 800H3 Compatible Magenta 2000 Sides L-T112M 3911,2006

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 79.99
-25 %
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KMP Toner replaced Lexmark 800H3 Magenta 2000 Sides

  • Approx. 2000 pages according to ISO/IEC 19798; with our printer cartridges you get a quality and warranty promise over 36 months

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

3911,2006

Short ID

L-T112M

Compatible with

Lexmark

Replaces original item

800H3

Colour

Magenta

Page yield

2000 Sides

Page yield (colour)

2000 Sides

Content

1 pc(s)

Toner amount

70 g

Page yield

2000 Sides

Supplies type

Toner cartridge

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303827 KMP Toner replaced Lexmark 800H3 Compatible Magenta 2000 Sides L-T112M 3911,2006

Warranty Terms

Warranty Terms 2303827 KMP Toner replaced Lexmark 800H3 Compatible Magenta 2000 Sides L-T112M 3911,2006

Description

This toner cartridge ensures total reliability and consistently high print quality throughout its life. The print image of the cartridge is characterized by optimal coverage and excellent toner adhesion. The toner used does not pose a health hazard.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)