• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 00 19 75 LE Tool bumbag (empty)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knipex 00 19 75 LE Multi-purpose belt bag 215 mm

  • Tool bag made of durable polyester fabric, with belt loopConical-cut bag for 1 to 3 hand toolsideal shape for angled electrician's scissors 95 05 20 SBAlso suitable for Knipex CutiX® universal knife or similar slim tools such as electrical installation pliers, TwinGrip front grip pliers, etc.With pen holder

Technical specifications

Product type

Tool bumbag (empty)

Factory colour

Black

Length

215 mm

Width

110 mm

Height

40 mm

Depth

215 mm

Dim

(L x W x H) 215 x 110 x 40 mm

Weight

70 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2626370 Knipex 00 19 75 LE Tool bumbag (empty)

User & Safety Instructions

User & Safety Instructions 2626370 Knipex 00 19 75 LE Tool bumbag (empty)

Description

00 19 75 LE multi-purpose belt bag Tool bag made of durable polyester fabric, with belt loop. Conical-cut bag for 1 to 3 hand tools. ideal for angled electrician's scissors 95 05 20 SB. Also suitable for Knipex CutiX® universal knife or similar slim tools such as electrical installation pliers, TwinGrip front grip pliers, etc.

This text is machine translated.

Scope of delivery

  • Knipex 00 19 75 LE Multi-purpose belt bag 215 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)