• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 00 21 99 V32 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spare handle

Content

1 pc(s)

Dim

(L x W) 165 mm x 22 mm

Weight

103 g

Width

22 mm

Length

165 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2390969 Knipex 00 21 99 V32 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2390969 Knipex 00 21 99 V32 1 pc(s)

Description

Knipex 00 21 99 V32 spare handle for 00 21 3X 165 mm

This text is machine translated.