• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 00 21 99 V36 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spare wheels

Content

1 pc(s)

Dim

(L x W) 121 mm x 27 mm

Weight

62 g

Width

27 mm

Length

121 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2390973 Knipex 00 21 99 V36 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2390973 Knipex 00 21 99 V36 1 pc(s)

Description

Suitable for 00 21 37;(2x);

This text is machine translated.