• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 00 21 99 V41 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spare storage boards

Content

1 pc(s)

Dim

(L x W) 420 mm x 295 mm

Weight

978 g

Width

295 mm

Length

420 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2391233 Knipex 00 21 99 V41 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2391233 Knipex 00 21 99 V41 1 pc(s)

Description

Suitable for 00 21 35;(2x);

This text is machine translated.