• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 02 01 200 Workshop Kraft comb pliers 200 mm DIN ISO 5746

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Power combination pliers

  • 35 % less effort required than with conventional combination pliers
  • Easier work due to optimised leverage
  • Wwith cutting edges (hardness approx. 63 HRC) for soft and hard wire and piano wire
  • Long cutting edges for thicker cables
  • With gripping zones for flat and round material, suitable for versatile use
  • High-grade special tool steel, forged, oil-hardened
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'

Technical specifications

  • Cutting value max. 25 mm²
Product type

Kraft comb pliers

Manufacturer part #

02 01 200

Range of use

Workshop

Length

200 mm

Material

Tool steel

Material properties

polishing

tempered

Edge hardness

64 HRC

Wire hardness (max.) hard wire

2.8 mm

Wire hardness piano wire (max.)

2.2 mm

DIN standard

DIN ISO 5746

Weight

298 g

Width

51 mm

Height

12 mm

Type

02 01 200

Standards

DIN ISO 5746

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822013 Knipex 02 01 200 Workshop Kraft comb pliers 200 mm DIN ISO 5746

Description

The Knipex 02 01 200 Workshop Kraft comb pliers 200 mm DIN ISO 5746 are black atramentized pliers with a polished head and plastic coated handles.

Features

  • Induction hardened blades. Blade hardness approx. 64 HRC
  • For the most demanding applications
  • 35 % less effort required than with conventional combination pliers thanks to optimised leverage
  • Gripping zones for flat and round materials for versatile use
  • Blades for soft, hard and piano wire
  • Long blades for thicker cables

What kind of Combo Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)