• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 02 02 225 T Workshop Kraft comb pliers 225 mm DIN ISO 5746

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Force combination pliers black atramentised 225 mm

  • 35% less effort required compared to conventional combination pliers
  • With cutters (hardness approx. 63 HRC) for use in tough conditions
  • Easier work thanks to optimized transmission ratio
  • Easy cutting, powerful gripping, bending and pull
  • Long cutting for thicker cables

Technical specifications

  • Cutting value for copper cables, multi-wired (dia.): 14.0 mm diameter
  • Cutting value for copper cables, multi-wired: 25.0 mm²
Product type

Kraft comb pliers

Manufacturer part #

02 02 225 T

Range of use

Workshop

Length

225 mm

Material

Tool steel

Material properties

polishing

Edge hardness

63 HRC

Wire hardness (max.) hard wire

3 mm

Wire hardness piano wire (max.)

2.5 mm

DIN standard

DIN ISO 5746

Weight

401 g

Width

54 mm

Features

non-flush type

safety hook

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1462170 Knipex 02 02 225 T Workshop Kraft comb pliers 225 mm DIN ISO 5746

Description

35% less effort required compared to conventional combination pliers. With cutters (hardness approx. 63 HRC) for tough applications. Easier Work through optimized transmission. Easy cutting, powerful gripping, bending and pull. Long blades for thicker cables With grip zones for flat and round material for a versatile use High-grade special tool steel, forged, oil-hardened. Pliers with Eyelet for attaching a fall protection.

Hints

This text is machine translated.

What kind of Combo Pliers are you looking for?