• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 08 22 185 Workshop Comb pliers 185 mm

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Sharp combination pliers with multi-component covers black atramentised
Product type

Comb pliers

Manufacturer part #

08 22 185

Range of use

Workshop

Length

185 mm

Edge hardness

64 HRC

Wire hardness (max.) medium wire

3.8 mm

Wire hardness (max.) hard wire

3 mm

DIN standard

DIN ISO 5746

Width

50 mm

Height

11 mm

Dim

(L x W x H) 185 x 50 x 11 mm

Weight

241 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2865827 Knipex 08 22 185 Workshop Comb pliers 185 mm

User & Safety Instructions

User & Safety Instructions 2865827 Knipex 08 22 185 Workshop Comb pliers 185 mm

Description

08 22 185 Pointed combination pliers Large power combination pliers with sharp jaw. For all common installation and repair work. Particularly handy: Ideal for working in difficult to access work areas thanks to its slim head shape with pointed jaws (very twist-resistant). Machined groove in the gripping area enables the secure holding and pulling of small workpieces like nails, pins and bolts. The reliable and versatile pointed combination pliers for traveling. Easy cutting thanks to high-impact force joint. With cutting edges for soft, medium and hard wire. Long durability and stable tips. Cutting in addition induction-hardened, cutting hardness approx. 64 HRC - Wire hardness medium hard wire (diameter): Ø 3.8mm - Cutting value hard wire (diameter): Ø 3.0mm - Cutting value Cu-cable, multi-wire: Ø 13.0mm - Cutting value Cu-cable, multi-wire: 25.0 mm²

This text is machine translated.

Features

  • The reliable and versatile pointed combination pliers for travelingMachined groove in the gripping area enables the secure holding and pulling of small workpieces like nails, pins and boltsLong durability and stable tips, easy cutting thanks to high-impact power jointWith cutting edges for soft, medium and hard wire

Scope of delivery

  • 08 22 185

What kind of Needle Nose Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)