
1/10


Stripper side cutter combo
14 22 160
Workshop
160 mm
Vanadium electric furnace steel
tempered
polishing
60 HRC
2.5 mm
1.5 mm
53 mm
206 g
non-flush type
Polished head
14 22 160
yes
User & Safety Instructions 822063 Knipex 14 22 160 Workshop Stripper side cutter combo non-flush type 160 mm