• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 15 11 120 Cable stripper tool

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable stripper tool

Material properties

magnetic

acid-resistant

painted

Length

120 mm

Width

300 mm

Weight

34 g

Jaw tip width

10 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3406162 Knipex 15 11 120 Cable stripper tool

User & Safety Instructions

User & Safety Instructions 3406162 Knipex 15 11 120 Cable stripper tool

Description

15 11 120 pair of paint stripping tongs paint stripping forceps are used for removing insulated varnish on wires, particularly for industrial use. For electronics, repair and handicrafts. Additionally available: Four spare blades for different diameters. - Stripping values (diameter): 0.6mm - Surface: Black lacquered - Tip width (B): 10mm - Design Pinzettip: Stripping - Acidity: Very good - ESD -tested: No - VDE-tested: No - Industries: Industrial electronics - Magnetic: Magnetic (100%) - Behavior: Conductive

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)