• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 19 01 130 Electrical & precision engineering Round nose pliers Straight Vanadium electric furnace steel 130 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Round nose pliers with cutting edge (jewellery-bending pliers)

  • For gripping and manipulating fine wires, e.g. in jewellery work
  • Ideal for cutting and bending activities, also in electronics
  • For bending wire loops
  • Precision-ground round jaws with fine, pointed tips
  • Cutting edges additionally induction hardened, cutting edge hardness approx. ca. 60 HRC
  • Vanadium electric steel; forged, oil-hardened
  • Black atramentized pliers
  • Polished plastic coated handles
  • DIN ISO 5743
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'

Technical specifications

  • Cutting value for medium-hard wire 2.20 mm dia.
  • Cutting value for hard wire 1.60 mm dia.
  • D1 1.00 mm
  • L3 32.00 mm
  • T1 8.00 mm
  • W3 13.50 mm
Product type

Round nose pliers

Manufacturer part #

19 01 130

Range of use

Electrical & precision engineering

Length

130 mm

Jaw shape

Straight

Edge hardness

60 HRC

Wire hardness (max.) medium wire

2.2 mm

Wire hardness (max.) hard wire

1.6 mm

Material

Vanadium electric furnace steel

Material properties

tempered

polishing

DIN standard

DIN ISO 5743

Dim

(L x W) 130 mm x 52 mm

Width

52 mm

Weight

73 g

Type

19 01 130

Standards

DIN ISO 5743

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822069 Knipex 19 01 130 Electrical & precision engineering Round nose pliers Straight Vanadium electric furnace steel 130 mm

Description

Vanadium electric steel, forged, oil-hardened, pliers black atramentised, polished head, plastic-covered grips

Features

  • For fine wire and silver work
  • Also suitable for bending and cutting work in the electronics sector
  • For bending wire eyelets
  • Fine, tapered, round jaws, precision-ground
  • Induction hardened blades. Blade hardness approx. 60 HRC

More interesting products

(*All information is plus legal VAT)